Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.700HLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel16AM6885RL
Cut Tape16AM6885
Product RangePGL6395.XXXHLT Series
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.570 | $7.85 |
| Total Price | $7.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.570 |
| 10+ | $1.320 |
| 15+ | $1.270 |
| 25+ | $1.220 |
| 50+ | $1.160 |
| 125+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $0.958 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.700HLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel16AM6885RL
Cut Tape16AM6885
Product RangePGL6395.XXXHLT Series
Inductance70nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)141A
Product RangePGL6395.XXXHLT Series
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 15%
Product Length10.2mm
Product Width4.6mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Product Range
PGL6395.XXXHLT Series
DC Resistance Max
230µohm
Product Length
10.2mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
141A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for PGL6395.700HLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
