Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $6.090 |
| 25+ | $6.060 |
| 50+ | $5.780 |
| 100+ | $5.660 |
| 250+ | $5.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG1895NLT
Newark Part No.14AM4767
SMPS Transformer TypeFlyback
Current Rating30mA
Frequency Range100kHz
Power Rating6W
Isolation Voltage2.42kV
Primary Voltages12V to 36V
Secondary Voltages23V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
2.42kV
Secondary Voltages
23V
Product Range
-
Current Rating
30mA
Power Rating
6W
Primary Voltages
12V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability