Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92114KNLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W2130
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.550 |
| 25+ | $4.250 |
| 50+ | $3.960 |
| 100+ | $3.570 |
| 500+ | $3.290 |
| 1000+ | $2.910 |
| 2500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92114KNLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W2130
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance35.6µH
RMS Current (Irms)5A
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
35.6µH
DC Resistance Max
0.023ohm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Docs (1)
Alternatives for PE-92114KNL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
