Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel64AC9357
Re-Reel68AK5964RL
Cut Tape68AK5964
Product RangeCSRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $3.580 |
| 100+ | $3.390 |
| 250+ | $3.320 |
| 500+ | $3.250 |
| 1000+ | $3.190 |
| 5000+ | $3.120 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $2.380 |
| 2700+ | $2.330 |
| 4500+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel64AC9357
Re-Reel68AK5964RL
Cut Tape68AK5964
Product RangeCSRC
Turns Ratio1:1:100
Inductance14.8mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary0.93ohm
DC Resistance Primary1150µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:100
Primary Current
15A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
1150µohm
Transformer Terminals
-
SVHC
No SVHC (04-Feb-2026)
Inductance
14.8mH
ET Constant
-
DC Resistance Secondary
0.93ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Alternatives for PE-68280NLT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
