Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68210NLT
Newark Part No.
Full Reel54AK9580
Cut Tape65AK0743
Product RangePE-68XXXNL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.520 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 2000+ | $2.000 |
| 4000+ | $1.860 |
| 8000+ | $1.730 |
| 12000+ | $1.670 |
| 20000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68210NLT
Newark Part No.
Full Reel54AK9580
Cut Tape65AK0743
Product RangePE-68XXXNL Series
Technical Datasheet
Turns Ratio1:1:50
Inductance3.8mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary0.38ohm
DC Resistance Primary0.00115ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Product RangePE-68XXXNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:50
Primary Current
15A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
0.00115ohm
Transformer Terminals
Solder
SVHC
To Be Advised
Inductance
3.8mH
ET Constant
-
DC Resistance Secondary
0.38ohm
Transformer Mounting
Surface Mount
Product Range
PE-68XXXNL Series
Technical Docs (1)
Alternatives for PE-68210NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate