Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52626NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AC9340
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 725+ | $2.770 |
| 1000+ | $2.500 |
| 2500+ | $2.370 |
Price for:Each
Minimum: 725
Multiple: 725
$2,008.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52626NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AC9340
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance220µH
RMS Current (Irms)1.5A
DC Resistance Max0.42ohm
Inductance Tolerance-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PE-52626NL is a low-profile standard Low Power Inductor suitable for switch mode power converters and ripple filters.
- Designed for general purpose use
- High inductance stability with varying volt-seconds and load currents
- -40 to 130°C Operating temperature range
Technical Specifications
Product Range
PITC
RMS Current (Irms)
1.5A
Inductance Tolerance
-
Inductance
220µH
DC Resistance Max
0.42ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for PE-52626NL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
