Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51688NLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ3878
Product RangeCSRC
Your Part Number
826 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $3.960 |
| 25+ | $3.680 |
| 50+ | $3.390 |
| 100+ | $3.100 |
| 500+ | $2.910 |
| 1000+ | $2.730 |
| 2500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51688NLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ3878
Product RangeCSRC
Turns Ratio1:200
Inductance80mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:200
Primary Current
20A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
80mH
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
CSRC
Alternatives for PE-51688NL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
