Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812AGC510STSCopy
Newark Part No.13AN1202
Product RangePulseChip Series
Your Part Number
820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.747 |
| 25+ | $0.687 |
| 50+ | $0.614 |
| 100+ | $0.553 |
| 250+ | $0.483 |
| 500+ | $0.421 |
| 1000+ | $0.346 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812AGC510STSCopy
Newark Part No.13AN1202
Product RangePulseChip Series
DC Current Rating230mA
Inductance51µH
Product RangePulseChip Series
Impedance3.5kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3.05mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
230mA
Product Range
PulseChip Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
3.5kohm
Product Length
4.5mm
Product Height
3.05mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
