Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206CCMC222STSCopy
Newark Part No.51AK3097
Product RangePulseChip CCMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.395 |
| 10000+ | $0.365 |
| 20000+ | $0.340 |
| 30000+ | $0.317 |
| 50000+ | $0.303 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 2000
$2,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206CCMC222STSCopy
Newark Part No.51AK3097
Product RangePulseChip CCMC Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1.2ohm
Product RangePulseChip CCMC Series
Impedance2.2kohm
Common Mode Filter Case1206 [3216 Metric]
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Impedance
2.2kohm
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
PulseChip CCMC Series
Common Mode Filter Case
1206 [3216 Metric]
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-1206CCMC222STS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
