Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD698-3800M2NFCopy
Newark Part No.83AK2501
Product RangeDirectional DAS Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.150 |
| 5+ | $172.120 |
| 10+ | $160.090 |
| 25+ | $157.090 |
| 50+ | $154.090 |
Price for:Each
Minimum: 1
Multiple: 1
$184.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD698-3800M2NFCopy
Newark Part No.83AK2501
Product RangeDirectional DAS Series
Antenna Type5G NR / 4G LTE / CBRS / MIMO
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingWall / N Connector
Gain9dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna Polarization± 90Deg / Horizontal, Vertical
Product RangeDirectional DAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / MIMO
Frequency Max
3.8GHz
Gain
9dBi
Input Power
50W
Antenna Polarization
± 90Deg / Horizontal, Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.3GHz
Antenna Mounting
Wall / N Connector
VSWR
1.7
Input Impedance
50ohm
Product Range
Directional DAS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
