Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-3800M4NF
Newark Part No.83AK2493
Product RangeDirectional DAS Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $295.880 |
Price for:Each
Minimum: 1
Multiple: 1
$295.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-3800M4NF
Newark Part No.83AK2493
Product RangeDirectional DAS Series
Antenna Type5G NR / 4G LTE / CBRS / MIMO
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingWall / N Connector
Gain8dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product RangeDirectional DAS Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / MIMO
Frequency Max
3.8GHz
Gain
8dBi
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Frequency Min
3.3GHz
Antenna Mounting
Wall / N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Directional DAS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability