Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD380-4000S1NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK2491
Product RangeDirectional DAS Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $197.710 |
| 5+ | $184.850 |
| 10+ | $171.990 |
| 25+ | $165.560 |
Price for:Each
Minimum: 1
Multiple: 1
$197.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD380-4000S1NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK2491
Product RangeDirectional DAS Series
Antenna Type5G NR / 4G LTE / UHF / PMR / TETRA / SISO
Frequency Min3.4GHz
Frequency Max4GHz
Antenna MountingWall / N Connector
Gain7.5dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDirectional DAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G NR / 4G LTE / UHF / PMR / TETRA / SISO
Frequency Max
4GHz
Gain
7.5dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.4GHz
Antenna Mounting
Wall / N Connector
VSWR
2
Input Impedance
50ohm
Product Range
Directional DAS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
