Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.105NLTCopy
Newark Part No.
Re-Reel68AK1394
Cut Tape68AK1394
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 630 | $3.410 | $2,148.30 |
| Total Price | $2,148.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.105NLTCopy
Newark Part No.
Re-Reel68AK1394
Cut Tape68AK1394
Product RangeCMSC
Technical Datasheet
DC Current Rating21A
Inductance154µH
DC Resistance Max2200µohm
Product RangeCMSC
Impedance820ohm
Inductor Case / Package-
Product Length19.5mm
Product Width19.8mm
Product Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
21A
DC Resistance Max
2200µohm
Impedance
820ohm
Product Length
19.5mm
Product Height
19.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
154µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
19.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
