Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.102NLT
Newark Part No.62AC9547
Product RangePA5005.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.370 |
| 4000+ | $1.260 |
| 6000+ | $1.230 |
| 10000+ | $1.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 800
$3,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.102NLT
Newark Part No.62AC9547
Product RangePA5005.XXXNLT Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangePA5005.XXXNLT Series
Power Inductor Case6.6mmx 6.4mm x 4.8mm
DC Resistance Max0.00452ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PA5005.XXXNLT Series
DC Resistance Max
0.00452ohm
Product Length
6.6mm
Product Height
4.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
23A
Power Inductor Case
6.6mmx 6.4mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for PA5005.102NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate