Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.102NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9547
Cut Tape62AC9546
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $1.300 | $2,080.00 |
| Total Price | $2,080.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1600+ | $1.300 |
| 3200+ | $1.270 |
| 4800+ | $1.250 |
| 8000+ | $1.220 |
| 16000+ | $1.200 |
| 40000+ | $1.170 |
| 80000+ | $1.140 |
| 160000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $1.300 |
| 4800+ | $1.270 |
| 8000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.102NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9547
Cut Tape62AC9546
Product RangePICC
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangePICC
Power Inductor Case6.6mmx 6.4mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max0.00452ohm
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PICC
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
4.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
23A
Power Inductor Case
6.6mmx 6.4mm x 4.8mm
DC Resistance Max
0.00452ohm
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
