Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.151NLTCopy
Newark Part No.
Full Reel51AK3018
Re-Reel51AK3017
Cut Tape51AK3017
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.020 | $3,060.00 |
| Total Price | $3,060.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.770 |
| 4000+ | $0.706 |
| 6000+ | $0.687 |
| 10000+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.151NLTCopy
Newark Part No.
Full Reel51AK3018
Re-Reel51AK3017
Cut Tape51AK3017
Product RangePIMC
Technical Datasheet
Inductance150nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangePIMC
Power Inductor Case11.5mm x 10.3mm x 4mm
DC Resistance Max0.6mohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.6mohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
43A
Saturation Current (Isat)
75A
Power Inductor Case
11.5mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4342.151NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
