Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2749NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6640RL
Cut Tape99AM6640
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 25+ | $2.300 |
| 100+ | $2.130 |
| 250+ | $1.930 |
| 500+ | $1.730 |
| 1000+ | $1.520 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2749NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6640RL
Cut Tape99AM6640
DC Current Rating4.2A
Inductance536µH
DC Resistance Max0.0171ohm
Product Range-
Impedance1.4kohm
Inductor Case / Package16.4mm x 14.2mm x 8.9mm
Product Length16.4mm
Product Width14.2mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.2A
DC Resistance Max
0.0171ohm
Impedance
1.4kohm
Product Length
16.4mm
Product Height
8.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
536µH
Product Range
-
Inductor Case / Package
16.4mm x 14.2mm x 8.9mm
Product Width
14.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
