Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2747NLCopy
Newark Part No.68AK1382
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.480 |
| 2000+ | $1.410 |
| 4000+ | $1.300 |
| 6000+ | $1.260 |
| 10000+ | $1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 1360
Multiple: 40
$2,012.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2747NLCopy
Newark Part No.68AK1382
Product RangeCMTC
Technical Datasheet
DC Current Rating7A
Inductance61µH
DC Resistance Max2900µohm
Product RangeCMTC
Impedance200ohm
Inductor Case / Package-
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
7A
DC Resistance Max
2900µohm
Impedance
200ohm
Product Length
13.5mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
61µH
Product Range
CMTC
Inductor Case / Package
-
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
