Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2745NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AJ3811
Product RangeCMTC
Your Part Number
1,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.750 |
| 25+ | $1.630 |
| 50+ | $1.500 |
| 100+ | $1.350 |
| 500+ | $1.240 |
| 1000+ | $1.120 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2745NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AJ3811
Product RangeCMTC
DC Current Rating5A
Inductance130µH
DC Resistance Max6750µohm
Product RangeCMTC
Impedance500ohm
Common Mode Filter Case13.2mm x 13.2mm x 5.6mm
Inductor Case / Package-
Product Length13.2mm
Product Width13.2mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
6750µohm
Impedance
500ohm
Inductor Case / Package
-
Product Width
13.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
130µH
Product Range
CMTC
Common Mode Filter Case
13.2mm x 13.2mm x 5.6mm
Product Length
13.2mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PA2745NL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
