Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2369NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2917
Cut Tape51AK2916
Product RangePTFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 600 | $2.800 | $1,680.00 |
| Total Price | $1,680.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $3.870 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $2.800 |
| 2000+ | $2.670 |
| 4000+ | $2.480 |
| 8000+ | $2.310 |
| 12000+ | $2.230 |
| 20000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2369NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2917
Cut Tape51AK2916
Product RangePTFC
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages12V, 37V to 57V
Secondary Voltages5V
Power Rating25W
Frequency Range250kHz
Winding TypeDual Primary, Single Secondary
Current Rating5A
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Product RangePTFC
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
5V
Frequency Range
250kHz
Current Rating
5A
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
12V, 37V to 57V
Power Rating
25W
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
1.5kVrms
Product Range
PTFC
Technical Docs (2)
Alternatives for PA2369NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
