Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2243.102NLTCopy
Newark Part No.13AM6447
Product RangePICC
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.110 |
| 25+ | $2.000 |
| 50+ | $1.900 |
| 100+ | $1.790 |
| 250+ | $1.710 |
| 500+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2243.102NLTCopy
Newark Part No.13AM6447
Product RangePICC
Inductance1µH
RMS Current (Irms)28.5A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangePICC
Inductor Case / Package-
DC Resistance Max2320µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
2320µohm
Product Length
11.9mm
Product Height
5.7mm
RMS Current (Irms)
28.5A
Saturation Current (Isat)
44A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
