Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2241.472NLTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AM6445RL
Cut Tape13AM6445
Product RangePICC
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.800 |
| 100+ | $1.520 |
| 250+ | $1.360 |
| 500+ | $1.350 |
| 1000+ | $1.330 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2241.472NLTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AM6445RL
Cut Tape13AM6445
Product RangePICC
Inductance4.7µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangePICC
Inductor Case / Package-
DC Resistance Max9800µohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
9800µohm
Product Length
8.9mm
Product Height
7.7mm
RMS Current (Irms)
14.6A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
