Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1736NLTCopy
Newark Part No.51AK2905
Product RangePTFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 2000+ | $3.670 |
| 4000+ | $3.410 |
| 8000+ | $3.180 |
| 12000+ | $3.060 |
| 20000+ | $3.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 100
$1,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1736NLTCopy
Newark Part No.51AK2905
Product RangePTFC
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages13V, 36V to 72V
Secondary Voltages12V
Power Rating60W
Frequency Range200kHz
Winding TypeDual Primary, Single Secondary
Current Rating5A
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Product RangePTFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
12V
Frequency Range
200kHz
Current Rating
5A
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
13V, 36V to 72V
Power Rating
60W
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
1.5kVrms
Product Range
PTFC
Technical Docs (2)
Alternatives for PA1736NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
