Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.683NLT
Newark Part No.51AK3297
Product RangeP1167NL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.804 |
| 4000+ | $0.725 |
| 6000+ | $0.699 |
| 10000+ | $0.672 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 900
$2,170.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.683NLT
Newark Part No.51AK3297
Product RangeP1167NL Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)810mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeP1167NL Series
Power Inductor Case7.5mm x 7.5mm x 4.8mm
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
P1167NL Series
DC Resistance Max
0.31ohm
Product Length
7.5mm
Product Height
4.8mm
RMS Current (Irms)
810mA
Saturation Current (Isat)
780mA
Power Inductor Case
7.5mm x 7.5mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for P1167.683NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate