Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0584NLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ4287
Product RangeGDIC
Your Part Number
369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.680 |
| 25+ | $4.370 |
| 50+ | $4.040 |
| 100+ | $3.650 |
| 500+ | $3.360 |
| 1000+ | $3.020 |
| 2500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0584NLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ4287
Product RangeGDIC
Turns Ratio1:1:1
Inductance450µH
DC Resistance0.71ohm
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.71ohm
Transformer Mounting
Through Hole
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
450µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
GDIC
Alternatives for P0584NL
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
