Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0354NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ4281
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 25+ | $1.480 |
| 100+ | $1.400 |
| 250+ | $1.330 |
| 500+ | $1.250 |
| 1000+ | $1.210 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0354NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ4281
DC Current Rating1.22A
Inductance1.17mH
DC Resistance Max0.2ohm
Product Range-
Impedance8.2kohm
Common Mode Filter Case12.7mm x 12.7mm x 8.4mm
Inductor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height8.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.22A
DC Resistance Max
0.2ohm
Impedance
8.2kohm
Inductor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.17mH
Product Range
-
Common Mode Filter Case
12.7mm x 12.7mm x 8.4mm
Product Length
12.7mm
Product Height
8.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for P0354NL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
