Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTNG2471M2DMG0457
Newark Part No.27AM3509
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.090 |
| 5+ | $88.850 |
| 10+ | $85.580 |
| 25+ | $81.670 |
| 50+ | $80.740 |
| 100+ | $78.070 |
Price for:Each
Minimum: 1
Multiple: 1
$92.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTNG2471M2DMG0457
Newark Part No.27AM3509
Antenna TypeISM / WiFi / DSRC / IoT / M2M / MIMO
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain3.6dBi
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
ISM / WiFi / DSRC / IoT / M2M / MIMO
Frequency Max
7.125GHz
Gain
3.6dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability