Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTDCG600/71DMNW
Newark Part No.44AM5573
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.450 |
| 5+ | $49.030 |
| 10+ | $45.610 |
| 25+ | $44.030 |
| 50+ | $41.970 |
| 100+ | $39.910 |
| 250+ | $39.850 |
Price for:Each
Minimum: 1
Multiple: 1
$52.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTDCG600/71DMNW
Newark Part No.44AM5573
Antenna Type5G / 4G / WiFi 6E / CBRS / IoT
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain6.9dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / WiFi 6E / CBRS / IoT
Frequency Max
7.125GHz
Gain
6.9dBi
Input Power
10W
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
6GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability