Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | JT4-1120HLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM2242 |
| Product Range | PulseJack JXT4/ JT4 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 5+ | $11.950 |
| 10+ | $11.400 |
| 25+ | $10.740 |
| 50+ | $10.170 |
| 100+ | $9.210 |
| 250+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | JT4-1120HLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM2242 |
| Product Range | PulseJack JXT4/ JT4 Series |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | - |
| IP Rating | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | With Magnetics |
| LEDs | With LED |
| Light Pipes | Without Light Pipe |
| Product Range | PulseJack JXT4/ JT4 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | With LED |
| Product Range | PulseJack JXT4/ JT4 Series |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | - |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | With Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for JT4-1120HL
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
