Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJD4-0012NL
Newark Part No.03AM5397
Product RangePulseJack JW0/JD4/JXD4 Series
Your Part Number
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $9.140 |
| 25+ | $8.740 |
| 50+ | $8.570 |
| 100+ | $8.410 |
| 250+ | $7.740 |
| 500+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJD4-0012NL
Newark Part No.03AM5397
Product RangePulseJack JW0/JD4/JXD4 Series
Modular Connector TypeRJ45 Jack with USB
Port Configuration3 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangePulseJack JW0/JD4/JXD4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack with USB
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
PulseJack JW0/JD4/JXD4 Series
Port Configuration
3 x 1 (Stacked)
LAN Category
Cat6
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
