Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJD2-0001NLCopy
Newark Part No.60AC3081
Product RangePulseJack Series
Your Part Number
No Longer Available
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJD2-0001NLCopy
Newark Part No.60AC3081
Product RangePulseJack Series
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangePulseJack Series
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper Alloy
Product Range
PulseJack Series
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
