Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB6020HLT
Newark Part No.
Full Reel97AK2864
Re-Reel03AM2141
Cut Tape03AM2141
Product RangeHXB Series
Your Part Number
520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $4.850 |
| 25+ | $4.690 |
| 50+ | $4.570 |
| 100+ | $4.450 |
| 250+ | $4.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB6020HLT
Newark Part No.
Full Reel97AK2864
Re-Reel03AM2141
Cut Tape03AM2141
Product RangeHXB Series
Compatible With1G Base-T PoE/PoE+
No. of Ports1 Port
Turns Ratio1:1
Inductance-
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHXB Series
SVHCTo Be Advised
Technical Specifications
Compatible With
1G Base-T PoE/PoE+
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
HXB Series
No. of Ports
1 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for HXB6020HLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability