Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB2001HLT
Newark Part No.
Full Reel86AK1481
Re-Reel03AM2128
Cut Tape03AM2128
Product RangeHXB Series
Your Part Number
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.47 |
| 10+ | $3.18 |
| 25+ | $2.96 |
| 50+ | $2.91 |
| 100+ | $2.85 |
| 250+ | $2.77 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.99 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB2001HLT
Newark Part No.
Full Reel86AK1481
Re-Reel03AM2128
Cut Tape03AM2128
Product RangeHXB Series
Compatible With100 Base-TX
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHXB Series
SVHCTo Be Advised
Technical Specifications
Compatible With
100 Base-TX
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
HXB Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for HXB2001HLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability