Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5200NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AC4478
Your Part Number
206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 5+ | $13.900 |
| 10+ | $13.060 |
| 25+ | $12.920 |
| 50+ | $12.040 |
| 100+ | $11.170 |
| 250+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5200NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AC4478
Compatible With10/100/1000 Base-T PoE
Transformer Type10/100/1000 Base-T, PoE
No. of Ports2 Port
Turns Ratio0.6
Transformer MountingSurface Mount
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
No. of Ports
2 Port
Transformer Mounting
Surface Mount
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Transformer Type
10/100/1000 Base-T, PoE
Turns Ratio
0.6
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Alternatives for HX5200NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
