Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5149NLTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel51AK2802
Re-Reel51AK2801RL
Cut Tape51AK2801
Your Part Number
394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.910 | $7.91 |
| Total Price | $7.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
| 25+ | $6.630 |
| 50+ | $6.420 |
| 100+ | $6.220 |
| 250+ | $5.910 |
| 500+ | $5.710 |
| 5000+ | $5.570 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $5.840 |
| 2400+ | $5.730 |
| 4000+ | $5.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5149NLTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel51AK2802
Re-Reel51AK2801RL
Cut Tape51AK2801
Technical Datasheet
Compatible With1000 Base-T PoE
No. of Ports1 Port
Turns Ratio0.6
Inductance360µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T PoE
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
360µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
