Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5020NLTCopy
Newark Part No.
Full Reel51AK2786
Re-Reel57AK6637
Cut Tape57AK6637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.240 | $20.24 |
| Total Price | $20.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 10+ | $18.840 |
| 25+ | $17.600 |
| 50+ | $16.440 |
| 100+ | $15.270 |
| 250+ | $14.420 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $11.780 |
| 800+ | $11.420 |
| 1600+ | $11.070 |
| 2400+ | $10.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5020NLTCopy
Newark Part No.
Full Reel51AK2786
Re-Reel57AK6637
Cut Tape57AK6637
Compatible With1000 Base-T
No. of Ports2 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
2 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for HX5020NLT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
