Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5008NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 700+ | $9.570 |
Price for:Each
Minimum: 700
Multiple: 700
$6,699.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5008NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4476
Compatible With10/100/1000 Base-T PoE
Transformer Type10/100/1000 Base-T, PoE
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance325µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
HX5008NL is an Ethernet and LAN transformer.
- 1500V AC isolation voltage
- 1CT:1CT turns ratio
- Temperature range from -40 to +85°C
- 1000BASE-T data rate
- Single no. of channels/ports
- SMD mounting style
- 325µH inductance
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
No. of Ports
1 Port
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Transformer Type
10/100/1000 Base-T, PoE
Transformer Mounting
Surface Mount
Inductance
325µH
Operating Temperature Min
-40°C
Product Range
-
Alternatives for HX5008NL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
