Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5004NLCopy
Newark Part No.60AC4474
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 10+ | $11.050 |
| 25+ | $9.460 |
| 50+ | $9.210 |
| 100+ | $9.040 |
| 250+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5004NLCopy
Newark Part No.60AC4474
Transformer Type10/100/1000 Base-T
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead
Technical Specifications
Transformer Type
10/100/1000 Base-T
No. of Ports
1 Port
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
Lead
Compatible With
10/100/1000 Base-T
Transformer Mounting
Surface Mount
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
