Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX2019FNLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4473
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 5+ | $6.540 |
| 10+ | $5.960 |
| 25+ | $5.500 |
| 50+ | $5.400 |
| 100+ | $5.370 |
| 250+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX2019FNLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4473
Transformer Type10/100 Base-TX, PoE
Compatible With10/100 Base-TX PoE
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance350µH
Isolation Voltage4.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transformer Type
10/100 Base-TX, PoE
No. of Ports
1 Port
Turns Ratio
0.6
Isolation Voltage
4.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Compatible With
10/100 Base-TX PoE
Transformer Mounting
Surface Mount
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Alternatives for HX2019FNL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
