Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | HX1188ENLTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel85AK6037RL Cut Tape85AK6037 |
| Your Part Number |
1,585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.200 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.640 |
| 25+ | $4.540 |
| 50+ | $4.480 |
| 100+ | $4.410 |
| 500+ | $4.250 |
| 1000+ | $4.110 |
| 2500+ | $3.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | HX1188ENLTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel85AK6037RL Cut Tape85AK6037 |
| Compatible With | 100 Base-TX |
| No. of Ports | 1 Port |
| Turns Ratio | 1:1 |
| Inductance | 350µH |
| Isolation Voltage | 1.5kVrms |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 100 Base-TX |
|---|---|
| Turns Ratio | 1:1 |
| Isolation Voltage | 1.5kVrms |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for HX1188ENLT
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
