Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2162NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9000
Product RangeHM216x Series
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $5.080 |
| 25+ | $4.760 |
| 50+ | $4.420 |
| 100+ | $4.010 |
| 500+ | $3.710 |
| 1000+ | $3.360 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2162NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9000
Product RangeHM216x Series
PCB Transformer TypeBMS - Battery Management System
Primary Voltages1.6kV
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4.3kVrms
Transformer MountingSurface Mount
Product RangeHM216x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
1.6kV
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4.3kVrms
Product Range
HM216x Series
Alternatives for HM2162NL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
