Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2106NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.820 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1200
Multiple: 1200
$2,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2106NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4456
Compatible With-
No. of Ports1 Port
Turns Ratio0.6
Inductance150µH
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
-
Turns Ratio
0.6
Isolation Voltage
4.3kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
150µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
