Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2102NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60AC4454
Product RangeHM2xxx Automotive BMS
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 5+ | $5.680 |
| 10+ | $5.410 |
| 25+ | $4.990 |
| 50+ | $4.740 |
| 100+ | $4.440 |
| 250+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2102NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60AC4454
Product RangeHM2xxx Automotive BMS
Compatible With-
No. of Ports2 Port
Turns Ratio0.6
Inductance150µH
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHM2xxx Automotive BMS
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Compatible With
-
Turns Ratio
0.6
Isolation Voltage
4.3kV
Operating Temperature Min
-40°C
Product Range
HM2xxx Automotive BMS
No. of Ports
2 Port
Inductance
150µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for HM2102NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
