Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH5007NLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC4492
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 5+ | $7.770 |
| 10+ | $7.070 |
| 25+ | $5.950 |
| 50+ | $5.820 |
| 100+ | $5.800 |
| 250+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH5007NLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC4492
Transformer Type10/100/1000 Base-T
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio0.6
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCLead (17-Jan-2023)
Alternatives for H5007NL
1 Product Found
Technical Specifications
Transformer Type
10/100/1000 Base-T
No. of Ports
1 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
Lead (17-Jan-2023)
Compatible With
10/100/1000 Base-T
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
