Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSGMSMA
Newark Part No.60AC2983
Product RangeGPSGM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.410 |
| 250+ | $24.380 |
| 500+ | $23.020 |
| 1000+ | $21.400 |
Price for:Each
Minimum: 143
Multiple: 1
$3,776.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSGMSMA
Newark Part No.60AC2983
Product RangeGPSGM Series
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingAdhesive
Gain1.5dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeGPSGM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra-thin oval shaped active GPS antenna
- 50% thinner than standard GPS antennas
- 16.4feet with SMA male connector
- Versatile installation inside the vehicle
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
1.5dBi
Input Impedance
50ohm
Product Range
GPSGM Series
Frequency Min
-
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
