Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFLRC-100-075-1000-S
Newark Part No.06AN1355
Product RangeFLRC-100-CCC-LLLL-O Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.730 |
| 25+ | $48.410 |
| 50+ | $47.130 |
| 100+ | $45.580 |
| 250+ | $44.040 |
Price for:Each
Minimum: 1
Multiple: 1
$50.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFLRC-100-075-1000-S
Newark Part No.06AN1355
Product RangeFLRC-100-CCC-LLLL-O Series
Sensor Output TypeAnalog
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current2.5kA
Secondary Signal Type-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFLRC-100-CCC-LLLL-O Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
FLRC-100-CCC-LLLL-O Series
Supply Voltage Range
-
Accuracy
-
Primary Current
2.5kA
Sensor Mounting
Cable
Operating Temperature Max
105°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate