Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS111NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ2063
Product RangeCSRC
Your Part Number
1,447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.480 |
| 25+ | $2.260 |
| 50+ | $2.230 |
| 100+ | $2.200 |
| 250+ | $2.130 |
| 500+ | $2.110 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS111NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ2063
Product RangeCSRC
Turns Ratio1:100
Inductance22mH
Primary Current15A
ET Constant350Vµs
Frequency Range200kHz
DC Resistance Secondary1.3ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:100
Primary Current
15A
Frequency Range
200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
22mH
ET Constant
350Vµs
DC Resistance Secondary
1.3ohm
Transformer Mounting
Through Hole
Product Range
CSRC
Alternatives for FIS111NL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
