Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoE8124-010-01
Newark Part No.60AC3076
Your Part Number
No Longer Available
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoE8124-010-01
Newark Part No.60AC3076
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions12Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- USB 3.1 Gen 1 (5G)
- Right Angle, Mid Mount Type
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
-
Product Range
-
USB Standard
USB 3.1
No. of Positions
12Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate