Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX1608LKE5R2460A
Newark Part No.20AM5835
Your Part Number
2,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.235 |
| 25+ | $0.215 |
| 50+ | $0.150 |
| 100+ | $0.126 |
| 250+ | $0.107 |
| 500+ | $0.088 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX1608LKE5R2460A
Newark Part No.20AM5835
No. of Pins6 Pin
Filter Case / Package0603 [1608 Metric]
Frequency Band2.4GHz to 2.5GHz, 5.15GHz to 7.125GHz
Diplexer ApplicationsWi-Fi, Wi-Fi 6E/7
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
6 Pin
Frequency Band
2.4GHz to 2.5GHz, 5.15GHz to 7.125GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
0603 [1608 Metric]
Diplexer Applications
Wi-Fi, Wi-Fi 6E/7
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability