Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2047LANLT
Newark Part No.
Full Reel54AK5571
Cut Tape68AK1370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.960 | $3,920.00 |
| Total Price | $3,920.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.960 |
| 4000+ | $1.850 |
| 8000+ | $1.750 |
| 12000+ | $1.700 |
| 20000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2047LANLT
Newark Part No.
Full Reel54AK5571
Cut Tape68AK1370
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss1dB
Phase Difference-
Balun Case StyleSMD
Frequency Min500kHz
Frequency Max300MHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
500kHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
SMD
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CX2047LANLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
